
A-MJH-8-EA-LTP-S11 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-LTP-S11-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-LTP-S11 |
Description | MODULAR, RJ45, 1,02MM, 8PIN, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £1.20900 | £12.09 |
| 25 | £1.13320 | £28.33 |
| 70 | £1.05371 | £73.76 |
| 140 | £1.00329 | £140.46 |
| 280 | £0.95543 | £267.52 |
| 560 | £0.90980 | £509.49 |
| 1,050 | £0.87033 | £913.85 |
| 2,520 | £0.81822 | £2,061.91 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

