Parametric Equivalent

RM12BRB-7SG(81) | |
|---|---|
DigiKey Part Number | 26-RM12BRB-7SG(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM12BRB-7SG(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM12BRB-7SG(81) Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert 12 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 350VAC, 490VDC |
Mounting Feature Flange | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Diallyl Phthalate (DAP) |
Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM12BRB-7S(81) | Hirose Electric Co Ltd | 0 | 26-RM12BRB-7S(81)-ND | £5.98250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £11.97750 | £239.55 |
| Unit Price without VAT: | £11.97750 |
|---|---|
| Unit Price with VAT: | £14.37300 |

