Hirose Electric Co Ltd Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,322 In Stock | 1 : £4.86000 Tray | Tray | Active | Receptacle, Male Pins | 6 (Power) | - | - | 6 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyphenylene Sulfide (PPS) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
1,210 In Stock | 1 : £5.03000 Bag | Bag | Active | Receptacle, Female Sockets | 4 | - | - | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
1,270 In Stock | 1 : £5.15000 Bag | Bag | Active | Receptacle, Female Sockets | 6 | - | - | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
731 In Stock | 1 : £5.27000 Tray | Tray | Active | Plug, Male Pins | 6 | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 100VAC, 140VDC | 0.165" ~ 0.197" (4.20mm ~ 5.00mm) | -25°C ~ 85°C | |||
2,776 In Stock | 1 : £5.50000 Tray | Tray | Active | Receptacle, Male Pins | 3 (Power) | - | - | 6 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyphenylene Sulfide (PPS) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
2,945 In Stock | 1 : £5.59000 Tray | Tray | Active | Receptacle, Female Sockets | 6 (Power) | - | - | 6 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyphenylene Sulfide (PPS) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
885 In Stock | 1 : £5.80000 Tray | Tray | Active | Receptacle, Male Pins | 6 | - | - | 7 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
356 In Stock | 1 : £5.80000 Bag | Bag | Active | Receptacle, Male Pins | 6 | - | - | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
148 In Stock | 1 : £6.12000 Tray | Tray | Active | Receptacle, Female Sockets | 12 (Power) | - | - | 8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyphenylene Sulfide (PPS) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
671 In Stock | 1 : £7.30000 Tray | Tray | Active | Plug, Male Pins | 12 (Power) | - | - | 8 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 30VAC, 42VDC | 0.244" ~ 0.276" (6.20mm ~ 7.00mm) | -25°C ~ 85°C | |||
3,522 In Stock | 1 : £7.31000 Tray | Tray | Active | Receptacle, Male Pins | 12 | - | - | 10 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
1,840 In Stock | 1 : £7.60000 Tray | Tray | Active | Receptacle, Female Sockets | 12 | - | - | 10 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
672 In Stock | 1 : £7.66000 Tray | Tray | Active | Plug, Female Sockets | 3 (Power) | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 5A | 100VAC, 140VDC | 0.138" ~ 0.169" (3.50mm ~ 4.30mm) | -25°C ~ 85°C | |||
414 In Stock | 1 : £7.66000 Tray | Tray | Active | Plug, Female Sockets | 3 (Power) | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 5A | 100VAC, 140VDC | 0.165" ~ 0.197" (4.20mm ~ 5.00mm) | -25°C ~ 85°C | |||
265 In Stock | 1 : £7.66000 Tray | Tray | Active | Plug, Female Sockets | 12 (Power) | - | - | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 30VAC, 42VDC | 0.244" ~ 0.276" (6.20mm ~ 7.00mm) | -25°C ~ 85°C | |||
2,152 In Stock | 1 : £7.87000 Tray | Tray | Active | Plug, Female Sockets | 6 (Power) | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 100VAC, 140VDC | 0.138" ~ 0.169" (3.50mm ~ 4.30mm) | -25°C ~ 85°C | |||
1,249 In Stock | 1 : £7.87000 Tray | Tray | Active | Plug, Female Sockets | 6 (Power) | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | 0.165" ~ 0.197" (4.20mm ~ 5.00mm) | -25°C ~ 85°C | |||
562 In Stock | 1 : £8.03000 Tray | Tray | Active | Receptacle, Male Pins | 20 | - | - | 12 | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | - | - | 2A | 30VAC, 42VDC | - | -10°C ~ 60°C | |||
385 In Stock | 1 : £8.60000 Bag | Bag | Active | Receptacle, Male Pins | 12 | - | - | 10 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
365 In Stock | 1 : £9.97000 Bag | Bag | Last Time Buy | Plug, Male Pins | 7 | - | - | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Clamp, Coupling Nut, Strain Relief | Unshielded | 1A | 100VAC, 140VDC | - | -10°C ~ 60°C | |||
1,111 In Stock | 1 : £10.44000 Bag | Bag | Active | Plug, Female Sockets | 4 | - | - | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
1,097 In Stock | 1 : £10.69000 Bag | Bag | Active | Plug, Female Sockets | 6 | - | - | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
182 In Stock | 1 : £10.83000 Tray | Tray | Active | Receptacle, Male Pins | 12 | - | - | 10 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
566 In Stock | 1 : £11.00000 Tray | Tray | Active | Plug, Male Pins | 6 | - | - | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut, Strain Relief | Shielded | 2A | 30VAC, 42VDC | 0.197" (5.00mm) | -25°C ~ 85°C | |||
618 In Stock | 1 : £11.18000 Bag | Bag | Active | Plug, Male Pins | 6 | - | - | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C |