



RM12BPE-7PH(81) | |
|---|---|
DigiKey Part Number | 26-RM12BPE-7PH(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM12BPE-7PH(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins |
Datasheet | Datasheet |
EDA/CAD Models | RM12BPE-7PH(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 350VAC, 490VDC | |
Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.56000 | £13.56 |
| 20 | £10.97100 | £219.42 |
| 40 | £10.44725 | £417.89 |
| 60 | £10.15283 | £609.17 |
| 100 | £9.79360 | £979.36 |
| 260 | £9.15558 | £2,380.45 |
| 500 | £8.74318 | £4,371.59 |
| Unit Price without VAT: | £13.56000 |
|---|---|
| Unit Price with VAT: | £16.27200 |



