
QR/P17-PCA-111(50) | |
|---|---|
DigiKey Part Number | QR/P17-PCA-111(50)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P17-PCA-111(50) |
Description | CONTACT PIN POWER 16-18AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P17-PCA-111(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 12 A | |
Base Product Number |


