Image for HT104/QR/P17-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT104/QR/P17-1

DigiKey Part Number
HT104/QR/P17-1-ND
Manufacturer
Manufacturer Product Number
HT104/QR/P17-1
Description
TOOL HAND CRIMP
Customer Reference
Detailed Description
Tool
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Tool Method
-
Tool Type
-
Tool Type Feature
-
For Use With/Related Products
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/11/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,047.53000£3,047.53
Manufacturers Standard Package
Unit Price without VAT:£3,047.53000
Unit Price with VAT:£3,657.03600