
MQ115-8PA-2A(41) | |
|---|---|
DigiKey Part Number | 26-MQ115-8PA-2A(41)-ND |
Manufacturer | |
Manufacturer Product Number | MQ115-8PA-2A(41) |
Description | CONN RCPT MALE THT 8POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tray | Insulation Height 0.276" (7.00mm) |
Part Status Last Time Buy | Contact Shape Square |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | £1.16958 | £56.14 |
| Unit Price without VAT: | £1.16958 |
|---|---|
| Unit Price with VAT: | £1.40350 |

