
KW30-7S-1H(800) | |
|---|---|
DigiKey Part Number | 26-KW30-7S-1H(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW30-7S-1H(800) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | KW30-7S-1H(800) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.130" (3.30mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 100VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.48671 | £730.06 |
| Unit Price without VAT: | £0.48671 |
|---|---|
| Unit Price with VAT: | £0.58405 |

