Fiber Optic Receptacle Connector FC Simplex Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRFC-R1(41)

DigiKey Part Number
H126257-ND
Manufacturer
Manufacturer Product Number
HRFC-R1(41)
Description
CONN FIBER FC RECEPTACLE SIMPLEX
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector FC Simplex Silver
Datasheet
 Datasheet
EDA/CAD Models
HRFC-R1(41) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
FC
Connector Type
Receptacle
Simplex/Duplex
Simplex
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Panel Mount, Square Flange
Fastening Type
Threaded
Housing Color
Silver
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
Brass, Nickel Plated
Operating Temperature
-25°C ~ 70°C
Mating Cycles
1000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.