Parametric Equivalent

HR12-10R-8SD(73) | |
|---|---|
DigiKey Part Number | HR12-10R-8SD(73)-ND |
Manufacturer | |
Manufacturer Product Number | HR12-10R-8SD(73) |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR12-10R-8SD(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -15°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £3.85920 | £192.96 |
| Unit Price without VAT: | £3.85920 |
|---|---|
| Unit Price with VAT: | £4.63104 |


