
HIF3FC-20PA-2.54DSA(72) | |
|---|---|
DigiKey Part Number | HIF3FC-20PA-2.54DSA(72)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3FC-20PA-2.54DSA(72) |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tray | Insulation Height 0.350" (8.89mm) |
Part Status Last Time Buy | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 200V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £1.50278 | £135.25 |
| Unit Price without VAT: | £1.50278 |
|---|---|
| Unit Price with VAT: | £1.80334 |

