


H3ABT-10105-Y8 | |
|---|---|
DigiKey Part Number | H3ABT-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-Y8 |
Description | JUMPER-H1506TR/A3048Y/H1504TR 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.42500 | £4.25 |
| 30 | £0.38467 | £11.54 |
| 50 | £0.36780 | £18.39 |
| 100 | £0.34590 | £34.59 |
| 250 | £0.31888 | £79.72 |
| 500 | £0.29984 | £149.92 |
| 1,000 | £0.28197 | £281.97 |
| 2,500 | £0.25998 | £649.95 |
| 5,000 | £0.24449 | £1,222.45 |
| Unit Price without VAT: | £0.42500 |
|---|---|
| Unit Price with VAT: | £0.51000 |











