


H3ABT-10103-Y8 | |
|---|---|
DigiKey Part Number | H3ABT-10103-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-Y8 |
Description | JUMPER-H1506TR/A3048Y/H1504TR 3" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.40900 | £4.09 |
| 30 | £0.37133 | £11.14 |
| 50 | £0.35480 | £17.74 |
| 100 | £0.33360 | £33.36 |
| 250 | £0.30752 | £76.88 |
| 500 | £0.28916 | £144.58 |
| 1,000 | £0.27193 | £271.93 |
| 2,500 | £0.25072 | £626.80 |
| 5,000 | £0.23579 | £1,178.95 |
| Unit Price without VAT: | £0.40900 |
|---|---|
| Unit Price with VAT: | £0.49080 |











