Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10108-V4

DigiKey Part Number
H2BXG-10108-V4-ND
Manufacturer
Manufacturer Product Number
H2BXG-10108-V4
Description
JUMPER-H1501TR/A2015V/X 8"
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£0.41400£4.14
30£0.37600£11.28
50£0.35920£17.96
100£0.33780£33.78
250£0.31144£77.86
500£0.29284£146.42
1,000£0.27539£275.39
2,500£0.25391£634.78
5,000£0.23879£1,193.95
Manufacturers Standard Package
Unit Price without VAT:£0.41400
Unit Price with VAT:£0.49680
Alternate Color
JUMPER-H1501TR/A2015A/X 8"
In-Stock: 1
Unit Price: £0.41400
JUMPER-H1501TR/A2015B/X 8"
In-Stock: 66
Unit Price: £0.43200
JUMPER-H1501TR/A2015G/X 8"
In-Stock: 0
Unit Price: £0.41400
JUMPER-H1501TR/A2015L/X 8"
In-Stock: 0
Unit Price: £0.41400
JUMPER-H1501TR/A2015N/X 8"
In-Stock: 0
Unit Price: £0.41400
Alternate Length
JUMPER-H1501TR/A2015V/X 2"
In-Stock: 0
Unit Price: £0.37400
JUMPER-H1501TR/A2015V/X 3"
In-Stock: 0
Unit Price: £0.38100
JUMPER-H1501TR/A2015V/X 4"
In-Stock: 0
Unit Price: £0.38800
JUMPER-H1501TR/A2015V/X 5"
In-Stock: 0
Unit Price: £0.39400
JUMPER-H1501TR/A2015V/X 6"
In-Stock: 0
Unit Price: £0.40100