
H2BXG-10104-V4 | |
|---|---|
DigiKey Part Number | H2BXG-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10104-V4 |
Description | JUMPER-H1501TR/A2015V/X 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.38800 | £3.88 |
| 30 | £0.35133 | £10.54 |
| 50 | £0.33600 | £16.80 |
| 100 | £0.31590 | £31.59 |
| 250 | £0.29120 | £72.80 |
| 500 | £0.27386 | £136.93 |
| 1,000 | £0.25753 | £257.53 |
| 2,500 | £0.23744 | £593.60 |
| 5,000 | £0.22330 | £1,116.50 |
| Unit Price without VAT: | £0.38800 |
|---|---|
| Unit Price with VAT: | £0.46560 |











