
H2AXT-10108-S4 | |
|---|---|
DigiKey Part Number | H2AXT-10108-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-S4 |
Description | JUMPER-H1502TR/A2015S/X 8" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39600 | £3.96 |
| 30 | £0.35933 | £10.78 |
| 50 | £0.34360 | £17.18 |
| 100 | £0.32300 | £32.30 |
| 250 | £0.29776 | £74.44 |
| 500 | £0.28000 | £140.00 |
| 1,000 | £0.26330 | £263.30 |
| 2,500 | £0.24276 | £606.90 |
| 5,000 | £0.22830 | £1,141.50 |
| Unit Price without VAT: | £0.39600 |
|---|---|
| Unit Price with VAT: | £0.47520 |











