
H2AXT-10103-S4 | |
|---|---|
DigiKey Part Number | H2AXT-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-S4 |
Description | JUMPER-H1502TR/A2015S/X 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.36200 | £3.62 |
| 30 | £0.32867 | £9.86 |
| 50 | £0.31420 | £15.71 |
| 100 | £0.29540 | £29.54 |
| 250 | £0.27236 | £68.09 |
| 500 | £0.25612 | £128.06 |
| 1,000 | £0.24085 | £240.85 |
| 2,500 | £0.22206 | £555.15 |
| 5,000 | £0.20884 | £1,044.20 |
| Unit Price without VAT: | £0.36200 |
|---|---|
| Unit Price with VAT: | £0.43440 |











