
H2AXG-10112-L4 | |
|---|---|
DigiKey Part Number | H2AXG-10112-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10112-L4 |
Description | JUMPER-H1503TR/A2015L/X 12" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.52100 | £5.21 |
| 30 | £0.47233 | £14.17 |
| 50 | £0.45120 | £22.56 |
| 100 | £0.42440 | £42.44 |
| 250 | £0.39120 | £97.80 |
| 500 | £0.36788 | £183.94 |
| 1,000 | £0.34596 | £345.96 |
| 2,500 | £0.31897 | £797.42 |
| 5,000 | £0.29998 | £1,499.90 |
| Unit Price without VAT: | £0.52100 |
|---|---|
| Unit Price with VAT: | £0.62520 |











