
H2AXG-10112-B4 | |
|---|---|
DigiKey Part Number | H2AXG-10112-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10112-B4 |
Description | JUMPER-H1503TR/A2015B/X 12" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.51600 | £5.16 |
| 30 | £0.46767 | £14.03 |
| 50 | £0.44720 | £22.36 |
| 100 | £0.42040 | £42.04 |
| 250 | £0.38760 | £96.90 |
| 500 | £0.36448 | £182.24 |
| 1,000 | £0.34276 | £342.76 |
| 2,500 | £0.31603 | £790.07 |
| 5,000 | £0.29721 | £1,486.05 |
| Unit Price without VAT: | £0.51600 |
|---|---|
| Unit Price with VAT: | £0.61920 |











