
H2AXG-10106-Y4 | |
|---|---|
DigiKey Part Number | H2AXG-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-Y4 |
Description | JUMPER-H1503TR/A2015Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.47600 | £4.76 |
| 30 | £0.43200 | £12.96 |
| 50 | £0.41280 | £20.64 |
| 100 | £0.38820 | £38.82 |
| 250 | £0.35792 | £89.48 |
| 500 | £0.33656 | £168.28 |
| 1,000 | £0.31650 | £316.50 |
| 2,500 | £0.29181 | £729.53 |
| 5,000 | £0.27443 | £1,372.15 |
| Unit Price without VAT: | £0.47600 |
|---|---|
| Unit Price with VAT: | £0.57120 |











