
H2AXG-10103-Y4 | |
|---|---|
DigiKey Part Number | H2AXG-10103-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-Y4 |
Description | JUMPER-H1503TR/A2015Y/X 3" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.45600 | £4.56 |
| 30 | £0.41400 | £12.42 |
| 50 | £0.39560 | £19.78 |
| 100 | £0.37200 | £37.20 |
| 250 | £0.34296 | £85.74 |
| 500 | £0.32250 | £161.25 |
| 1,000 | £0.30328 | £303.28 |
| 2,500 | £0.27962 | £699.05 |
| 5,000 | £0.26297 | £1,314.85 |
| Unit Price without VAT: | £0.45600 |
|---|---|
| Unit Price with VAT: | £0.54720 |











