Violet 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10105-V4

DigiKey Part Number
H2AAT-10105-V4-ND
Manufacturer
Manufacturer Product Number
H2AAT-10105-V4
Description
JUMPER-H1502TR/A2015V/H1502TR 5"
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£0.42600£4.26
30£0.38667£11.60
50£0.36940£18.47
100£0.34730£34.73
250£0.32020£80.05
500£0.30110£150.55
1,000£0.28314£283.14
2,500£0.26106£652.65
5,000£0.24551£1,227.55
Manufacturers Standard Package
Unit Price without VAT:£0.42600
Unit Price with VAT:£0.51120
Alternate Color
JUMPER-H1502TR/A2015A/H1502TR 5"
In-Stock: 0
Unit Price: £0.42600
JUMPER-H1502TR/A2015B/H1502TR 5"
In-Stock: 0
Unit Price: £0.42600
JUMPER-H1502TR/A2015G/H1502TR 5"
In-Stock: 0
Unit Price: £0.42600
JUMPER-H1502TR/A2015L/H1502TR 5"
In-Stock: 0
Unit Price: £0.42600
JUMPER-H1502TR/A2015N/H1502TR 5"
In-Stock: 0
Unit Price: £0.42600
Alternate Length
JUMPER-H1502TR/A2015V/H1502TR 2"
In-Stock: 0
Unit Price: £0.40600
JUMPER-H1502TR/A2015V/H1502TR 3"
In-Stock: 0
Unit Price: £0.41300
JUMPER-H1502TR/A2015V/H1502TR 4"
In-Stock: 0
Unit Price: £0.41900
JUMPER-H1502TR/A2015V/H1502TR 6"
In-Stock: 0
Unit Price: £0.43300
JUMPER-H1502TR/A2015V/H1502TR 8"
In-Stock: 0
Unit Price: £0.44600