
H2AAT-10102-V4 | |
|---|---|
DigiKey Part Number | H2AAT-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10102-V4 |
Description | JUMPER-H1502TR/A2015V/H1502TR 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.40600 | £4.06 |
| 30 | £0.36833 | £11.05 |
| 50 | £0.35200 | £17.60 |
| 100 | £0.33090 | £33.09 |
| 250 | £0.30508 | £76.27 |
| 500 | £0.28688 | £143.44 |
| 1,000 | £0.26978 | £269.78 |
| 2,500 | £0.24874 | £621.85 |
| 5,000 | £0.23392 | £1,169.60 |
| Unit Price without VAT: | £0.40600 |
|---|---|
| Unit Price with VAT: | £0.48720 |











