
H2AAG-10103-Y6 | |
|---|---|
DigiKey Part Number | H2AAG-10103-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-Y6 |
Description | JUMPER-H1503TR/A3049Y/H1503TR 3" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.59900 | £5.99 |
| 30 | £0.54300 | £16.29 |
| 50 | £0.51900 | £25.95 |
| 100 | £0.48800 | £48.80 |
| 250 | £0.44992 | £112.48 |
| 500 | £0.42310 | £211.55 |
| 1,000 | £0.39788 | £397.88 |
| 2,500 | £0.36685 | £917.12 |
| 5,000 | £0.34688 | £1,734.40 |
| Unit Price without VAT: | £0.59900 |
|---|---|
| Unit Price with VAT: | £0.71880 |











