
H2AAG-10102-Y6 | |
|---|---|
DigiKey Part Number | H2AAG-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-Y6 |
Description | JUMPER-H1503TR/A3049Y/H1503TR 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.59200 | £5.92 |
| 30 | £0.53667 | £16.10 |
| 50 | £0.51300 | £25.65 |
| 100 | £0.48220 | £48.22 |
| 250 | £0.44460 | £111.15 |
| 500 | £0.41808 | £209.04 |
| 1,000 | £0.39317 | £393.17 |
| 2,500 | £0.36251 | £906.27 |
| 5,000 | £0.34240 | £1,712.00 |
| Unit Price without VAT: | £0.59200 |
|---|---|
| Unit Price with VAT: | £0.71040 |











