Connector Header Surface Mount, Right Angle 18 position 0.016" (0.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX60-18P(30)

DigiKey Part Number
GX60-18P(30)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GX60-18P(30)
Description
CONN HEADER SMD R/A 18POS 0.4MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 18 position 0.016" (0.40mm)
Datasheet
 Datasheet
EDA/CAD Models
GX60-18P(30) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock, Shielded
Operating Temperature
-30°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
30V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.