Image for GT8E-8P-2H(56) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-8P-2H(56)

DigiKey Part Number
26-GT8E-8P-2H(56)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT8E-8P-2H(56)
Description
CONN HEADER SMD R/A 8POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Insulation Height
0.272" (6.91mm)
Packaging
Tape & Reel (TR)
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Insulation Material
Polyphenylene Sulfide (PPS)
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
250VAC
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
450£1.17122£527.05
Manufacturers Standard Package
Unit Price without VAT:£1.17122
Unit Price with VAT:£1.40546