GT8E-5P-DS(56) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £0.99951

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £1.15271
Image for GT8E-5P-DS(56) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-5P-DS(56)

DigiKey Part Number
26-GT8E-5P-DS(56)-ND
Manufacturer
Manufacturer Product Number
GT8E-5P-DS(56)
Description
CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm)
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Insulation Height
0.276" (7.00mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Base Product Number
Shrouding
Shrouded - 4 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GT8E-5P-DS(65)Hirose Electric Co Ltd026-GT8E-5P-DS(65)-ND£0.99951Parametric Equivalent
GT8E-5P-DS(67)Hirose Electric Co Ltd026-GT8E-5P-DS(67)-ND£1.15271Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
144£1.12931£162.62
Manufacturers Standard Package
Unit Price without VAT:£1.12931
Unit Price with VAT:£1.35517