
GT8E-24DP-2H(A)(55) | |
|---|---|
DigiKey Part Number | 26-GT8E-24DP-2H(A)(55)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT8E-24DP-2H(A)(55) |
Description | CONN HEADER SMD R/A 24POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.079" (2.00mm) |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.403" (10.23mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Insulation Color Black |
Row Spacing - Mating | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.85223 | £555.67 |
| Unit Price without VAT: | £1.85223 |
|---|---|
| Unit Price with VAT: | £2.22268 |

