Parametric Equivalent

GT8E-10P-2V(57) | |
|---|---|
DigiKey Part Number | 26-GT8E-10P-2V(57)-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-10P-2V(57) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Insulation Height 0.470" (11.94mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Base Product Number |
Style |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT8E-10P-2V(58) | Hirose Electric Co Ltd | 0 | 26-GT8E-10P-2V(58)-ND | £1.79923 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.70347 | £511.04 |
| Unit Price without VAT: | £1.70347 |
|---|---|
| Unit Price with VAT: | £2.04416 |

