
GT8E-10P-2V(56) | |
|---|---|
DigiKey Part Number | 26-GT8E-10P-2V(56)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT8E-10P-2V(56) |
Description | CONN PIN HEADER SMD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.472" (12.00mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.62863 | £488.59 |
| Unit Price without VAT: | £1.62863 |
|---|---|
| Unit Price with VAT: | £1.95436 |

