
GT25-12DP-2.2H(55) | |
|---|---|
DigiKey Part Number | 26-GT25-12DP-2.2H(55)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT25-12DP-2.2H(55) |
Description | CONN HEADER SMD R/A 12POS 2.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.087" (2.20mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.512" (13.00mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.49865 | £299.73 |
| Unit Price without VAT: | £1.49865 |
|---|---|
| Unit Price with VAT: | £1.79838 |

