Similar
(11)_sml.jpg)
(11)_sml.jpg)
_sml.jpg)
GT17HN-4DP-2H(C) | |
|---|---|
DigiKey Part Number | H123541-ND |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DP-2H(C) |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
EDA/CAD Models | GT17HN-4DP-2H(C) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Flange | |
Contact Finish | Tin | |
Contact Finish Thickness | - |


