
GT17HN-4DP-2H(C)(55) | |
|---|---|
DigiKey Part Number | 26-GT17HN-4DP-2H(C)(55)-ND |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DP-2H(C)(55) |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Flange, Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 60 | £2.21317 | £132.79 |
| 120 | £2.10742 | £252.89 |
| 540 | £1.89522 | £1,023.42 |
| 1,020 | £1.81211 | £1,848.35 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |

