Similar




GT17HN-4/4DP-2H(AA) | |
|---|---|
DigiKey Part Number | H123532-ND |
Manufacturer | |
Manufacturer Product Number | GT17HN-4/4DP-2H(AA) |
Description | CONN AUTO LAN PLUG 1X2 8P RA SMD |
Customer Reference | |
Detailed Description | 8 (2x4) Position Automotive LAN Connector Plug (1x2) Connector Solder Surface Mount, Right Angle |
EDA/CAD Models | GT17HN-4/4DP-2H(AA) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Plug (1x2) | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 8 (2x4) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |


