
GT17HN-4/4DP-2H(AA)(55) | |
|---|---|
DigiKey Part Number | 26-GT17HN-4/4DP-2H(AA)(55)-ND |
Manufacturer | |
Manufacturer Product Number | GT17HN-4/4DP-2H(AA)(55) |
Description | CONN AUTO LAN PLUG 1X2 8P RA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (2x4) Position Automotive LAN Connector Plug (1x2) Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug (1x2) | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 8 (2x4) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.45000 | £3.45 |
| 48 | £2.62458 | £125.98 |
| 144 | £2.42882 | £349.75 |
| 528 | £2.21614 | £1,170.12 |
| 1,008 | £2.11735 | £2,134.29 |
| Unit Price without VAT: | £3.45000 |
|---|---|
| Unit Price with VAT: | £4.14000 |

