
GT13GM-1/1PP-HU(22) | |
|---|---|
DigiKey Part Number | GT13GM-1/1PP-HU(22)-ND |
Manufacturer | |
Manufacturer Product Number | GT13GM-1/1PP-HU(22) |
Description | CONN HOUSING FOR M TERMINALS |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products M Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bulk | Features 2 Positions |
Part Status Obsolete | Color White |
Connector Style M | Base Product Number |


