
GT13GM-1/1P-R | |
|---|---|
DigiKey Part Number | H123473-ND |
Manufacturer | |
Manufacturer Product Number | GT13GM-1/1P-R |
Description | CONN RETAINER FOR GT13 HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT13 Housing, 2 Positions |
Datasheet | Datasheet |
Category | Accessory Type Retainer |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products GT13 Housing, 2 Positions |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.21520 | £5.38 |
| 50 | £0.20480 | £10.24 |
| 100 | £0.19500 | £19.50 |
| 300 | £0.18040 | £54.12 |
| 500 | £0.17402 | £87.01 |
| 1,000 | £0.16570 | £165.70 |
| 2,500 | £0.15531 | £388.28 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


