Similar
Similar

FX8C-80P-SV(62) | |
|---|---|
DigiKey Part Number | FX8C-80P-SV(62)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV(62) |
Description | CONN HDR 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm, 10mm |
Number of Positions 80 | Height Above Board 0.175" (4.45mm) |
Pitch 0.024" (0.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-80P-SV(92) | Hirose Electric Co Ltd | 892 | 26-FX8C-80P-SV(92)CT-ND | £3.39000 | Similar |
| FX8C-80P-SV(93) | Hirose Electric Co Ltd | 2,843 | 26-FX8C-80P-SV(93)CT-ND | £3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.61812 | £1,309.06 |
| Unit Price without VAT: | £2.61812 |
|---|---|
| Unit Price with VAT: | £3.14174 |







