




FX8C-80P-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-80P-SV(92)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV(92)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 10mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.175" (4.45mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-80P-SV(93) | Hirose Electric Co Ltd | 2,843 | 26-FX8C-80P-SV(93)CT-ND | £3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.31242 | £2,312.42 |
| 2,000 | £2.20218 | £4,404.36 |
| 3,000 | £2.14015 | £6,420.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.39000 | £3.39 |
| 10 | £2.87500 | £28.75 |
| 25 | £2.69440 | £67.36 |
| 50 | £2.56580 | £128.29 |
| 100 | £2.44330 | £244.33 |
| 250 | £2.29032 | £572.58 |
| 500 | £2.25612 | £1,128.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.72000 | £3.72 |
| 10 | £3.38000 | £33.80 |
| 25 | £3.20200 | £80.05 |
| 50 | £3.12760 | £156.38 |
| 100 | £2.97870 | £297.87 |
| 250 | £2.60632 | £651.58 |
| 500 | £2.53188 | £1,265.94 |
| Unit Price without VAT: | £3.39000 |
|---|---|
| Unit Price with VAT: | £4.06800 |






