Similar

FX20-60P-0.5SV15(20) | |
|---|---|
DigiKey Part Number | FX20-60P-0.5SV15(20)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX20-60P-0.5SV15(20) |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | FX20-60P-0.5SV15(20) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 15mm, 25mm |
Number of Positions 60 | Height Above Board 0.520" (13.20mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX20-60P-0.5SV15(30) | Hirose Electric Co Ltd | 0 | 26-FX20-60P-0.5SV15(30)TR-ND | £2.72735 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £2.72104 | £707.47 |
| Unit Price without VAT: | £2.72104 |
|---|---|
| Unit Price with VAT: | £3.26525 |

