FL-R-PC-10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 89
Unit Price: £3.69000
Datasheet
Image for FL-R-PC-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL-R-PC-10

DigiKey Part Number
FL-R-PC-10-ND
Manufacturer
Manufacturer Product Number
FL-R-PC-10
Description
CONN RF COAX RCPT PCB STR
Customer Reference
Detailed Description
FL Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Press-Fit
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Phosphor Bronze
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Mating Cycles
50
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes