FL Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL-R-PC(3)

DigiKey Part Number
H9143-ND
Manufacturer
Manufacturer Product Number
FL-R-PC(3)
Description
CONN FL RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FL Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Press-Fit
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Phosphor Bronze
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 85°C
Mating Cycles
50
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£3.69000£3.69
10£3.14000£31.40
25£2.94360£73.59
50£2.80320£140.16
100£2.66930£266.93
300£2.47013£741.04
500£2.38272£1,191.36
1,000£2.26908£2,269.08
2,500£2.12718£5,317.95
Manufacturers Standard Package
Unit Price without VAT:£3.69000
Unit Price with VAT:£4.42800