Direct

FH29BJ-70S-0.2SHW(05) | |
|---|---|
DigiKey Part Number | FH29BJ-70S-0.2SHW(05)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH29BJ-70S-0.2SHW(05) |
Description | CONN FPC BOTTOM 70POS 0.2MM R/A |
Customer Reference | |
Detailed Description | 70 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.047" (1.20mm) |
Manufacturer Hirose Electric Co Ltd | Locking Feature Flip Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyphenylene Sulfide (PPS) |
Connector/Contact Type Contacts, Bottom | Features Zero Insertion Force (ZIF) |
Number of Positions 70 | Contact Finish Thickness 2.00µin (0.051µm) |
Pitch 0.008" (0.20mm) | Housing Color Beige |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.20mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH29DJ-70S-0.2SHW(05) | Hirose Electric Co Ltd | 5,503 | 26-FH29DJ-70S-0.2SHW(05)CT-ND | £3.48000 | Direct |


