
FH29DJ-70S-0.2SHW(05) | |
|---|---|
DigiKey Part Number | 26-FH29DJ-70S-0.2SHW(05)TR-ND - Tape & Reel (TR) 26-FH29DJ-70S-0.2SHW(05)CT-ND - Cut Tape (CT) 26-FH29DJ-70S-0.2SHW(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-70S-0.2SHW(05) |
Description | CONN FPC BOTTOM 70POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-70S-0.2SHW(05) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 40V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 70 | Current Rating (Amps) 0.25A |
Pitch 0.008" (0.20mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.48000 | £3.48 |
| 10 | £2.95400 | £29.54 |
| 25 | £2.76880 | £69.22 |
| 50 | £2.63640 | £131.82 |
| 100 | £2.51060 | £251.06 |
| 250 | £2.35340 | £588.35 |
| 500 | £2.32414 | £1,162.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.21057 | £11,052.85 |
| Unit Price without VAT: | £3.48000 |
|---|---|
| Unit Price with VAT: | £4.17600 |

