FH29B-70S-0.2SHW(05) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 5,503
Unit Price: £3.48000
Datasheet
Image for FH29B-70S-0.2SHW(05) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH29B-70S-0.2SHW(05)

DigiKey Part Number
FH29B-70S-0.2SHW(05)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH29B-70S-0.2SHW(05)
Description
CONN FPC BOTTOM 70POS 0.2MM R/A
Customer Reference
Detailed Description
70 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Actuator Material
Polyamide (PA), Nylon
Part Status
Obsolete
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
40V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
70
Current Rating (Amps)
0.25A
Pitch
0.008" (0.20mm)
Contact Finish Thickness
Flash
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Brown
Height Above Board
0.047" (1.20mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH29DJ-70S-0.2SHW(05)Hirose Electric Co Ltd5,50326-FH29DJ-70S-0.2SHW(05)CT-ND£3.48000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable