Parametric Equivalent
Parametric Equivalent

DF62B-24EP-2.2C(18) | |
|---|---|
DigiKey Part Number | DF62B-24EP-2.2C(18)-ND |
Manufacturer | |
Manufacturer Product Number | DF62B-24EP-2.2C(18) |
Description | CONN PLUG HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Red 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62B-24EP-2.2C(18) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 5 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.51180 | £51.18 |
| Unit Price without VAT: | £0.51180 |
|---|---|
| Unit Price with VAT: | £0.61416 |



