



DF62B-24EP-2.2C(10) | |
|---|---|
DigiKey Part Number | DF62B-24EP-2.2C(10)-ND |
Manufacturer | |
Manufacturer Product Number | DF62B-24EP-2.2C(10) |
Description | CONN PLUG HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug White 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62B-24EP-2.2C(10) Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -35°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62B-24EP-2.2C | Hirose Electric Co Ltd | 1,841 | H126084-ND | £0.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.78400 | £7.84 |
| 25 | £0.73480 | £18.37 |
| 50 | £0.69960 | £34.98 |
| 100 | £0.66620 | £66.62 |
| 300 | £0.61640 | £184.92 |
| 500 | £0.59458 | £297.29 |
| 1,000 | £0.56618 | £566.18 |
| 2,500 | £0.53074 | £1,326.85 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

