


DF51K-30DP-2H(805) | |
|---|---|
DigiKey Part Number | 26-DF51K-30DP-2H(805)TR-ND - Tape & Reel (TR) 26-DF51K-30DP-2H(805)CT-ND - Cut Tape (CT) 26-DF51K-30DP-2H(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-30DP-2H(805) |
Description | HEADER, 30POS., 2MM PITCH, RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-30DP-2H(805) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.358" (9.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.46000 | £3.46 |
| 10 | £2.94100 | £29.41 |
| 25 | £2.75640 | £68.91 |
| 50 | £2.62480 | £131.24 |
| 100 | £2.49940 | £249.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £2.58030 | £774.09 |
| 600 | £2.45720 | £1,474.32 |
| 900 | £2.38797 | £2,149.17 |
| 1,500 | £2.30351 | £3,455.27 |
| 2,100 | £2.24954 | £4,724.03 |
| 3,000 | £2.19370 | £6,581.10 |
| Unit Price without VAT: | £3.46000 |
|---|---|
| Unit Price with VAT: | £4.15200 |

