
DF50-40DP-1H(51) | |
|---|---|
DigiKey Part Number | H12052TR-ND - Tape & Reel (TR) H12052CT-ND - Cut Tape (CT) H12052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-40DP-1H(51) |
Description | CONN HEADER SMD R/A 40POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-40DP-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.15992 | £695.95 |
| 1,200 | £1.10458 | £1,325.50 |
| 1,800 | £1.07344 | £1,932.19 |
| 3,000 | £1.03548 | £3,106.44 |
| 4,200 | £1.01121 | £4,247.08 |
| 6,000 | £0.98611 | £5,916.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.33500 | £13.35 |
| 25 | £1.25160 | £31.29 |
| 50 | £1.19160 | £59.58 |
| 100 | £1.13460 | £113.46 |
| 250 | £1.06356 | £265.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.17100 | £11.71 |
| 25 | £1.07960 | £26.99 |
| 50 | £1.01500 | £50.75 |
| 100 | £0.95450 | £95.45 |
| 250 | £0.88000 | £220.00 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |


